Sumida CDEP127NP-120MC technical specifications.
| DC Resistance (DCR) | 24.3MR |
| Lead Free | Lead Free |
| Rated Current-Max | 4.9A |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP127NP-120MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.