Sumida CDR105NP-330NC technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.5mm |
| Inductance | 33uH |
| Length | 10.4mm |
| Max DC Current | 1.39A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 16MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-330NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.