Sumida CDR125NP-681JC technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.9mm |
| Inductance | 680uH |
| Length | 13.1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.64MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR125NP-681JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.