
Sumida CDRH127NP-5R2NC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 5.2uH |
| Length | 12.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH127NP-5R2NC to view detailed technical specifications.
No datasheet is available for this part.
