Sumida CDRH2D11NP-3R3N technical specifications.
| DC Resistance (DCR) | 123MR |
| Lead Free | Lead Free |
| Rated Current-Max | 600mA |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11NP-3R3N to view detailed technical specifications.
No datasheet is available for this part.