
Sumida CDRH2D11NP-5R6NC technical specifications.
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 5.6uH |
| Length | 3.2mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH2D11NP-5R6NC to view detailed technical specifications.
No datasheet is available for this part.
