Sumida CDRH4D18CNP-220NC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 22uH |
| Length | 5.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.004833oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D18CNP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.