The Sumida PE-53824SNLT is a shielded wirewound resistor with a current rating of 2.45A and a DC resistance of 60mR. It has an inductance of 15uH and is available in tape and reel packaging. The resistor is part of the CDR series and features a shielding design. It is suitable for surface mount applications.
Sumida PE-53824SNLT technical specifications.
| Current | 2.45A |
| DC Resistance (DCR) | 60mR |
| Inductance | 15uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 18.9MHz |
| Series | CDR |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida PE-53824SNLT to view detailed technical specifications.
No datasheet is available for this part.