Sumida PE-67531NL technical specifications.
| Current | 1.5A |
| DC Resistance (DCR) | 210mR |
| Height | 0.827inch |
| Inductance | 4.5mH |
| Length | 0.953inch |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Series | LF |
| Width | 0.953inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida PE-67531NL to view detailed technical specifications.
No datasheet is available for this part.