Sumitomo B2BLACK25.4MM3M technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Sumitomo B2BLACK25.4MM3M to view detailed technical specifications.
No datasheet is available for this part.