Sumitomo FLD5F14CN-E25-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 22 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 5mW |
| Peak Wavelength | 1557.36nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Maximum Fall Time | 0.125ns |
| Maximum Operating Current | 90mA |
| Maximum Rise Time | 0.125ns |
| Maximum Threshold Current | 40mA |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F14CN-E25-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.