
14-pin Butterfly package laser diode module featuring a DFB-LD type with a peak wavelength of 1557.36 nm and a maximum optical output power of 2 mW. This module offers a maximum operating current of 10 mA, maximum threshold current of 40 mA, and a maximum fall/rise time of 0.125 ns. It operates within a temperature range of -20 °C to 70 °C and includes a photodiode with a reverse voltage rating of 20 V. The butterfly package measures 29.97 mm in length, 12.7 mm in width, and 8.17 mm in height with a 2.54 mm pin pitch.
Sumitomo FLD5F15CX-E9250-E1 technical specifications.
Download the complete datasheet for Sumitomo FLD5F15CX-E9250-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.