
14-pin Butterfly package laser diode module featuring Distributed Feedback Laser Diode (DFB-LD) technology. Emitting at a peak wavelength of 1531.12 nm with a maximum optical output power of 10 mW. Offers a maximum operating current of 10 mA and a maximum threshold current of 40 mA. Operating temperature range from -20 °C to 70 °C. Includes a photodiode with a reverse voltage rating of 20 V and a maximum dark current of 100 nA.
Sumitomo FLD5F15CX-J9580-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 29.97 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Seated Plane Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 10(Min)mW |
| Peak Wavelength | 1531.12nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.125ns |
| Maximum Operating Current | 10mA |
| Maximum Rise Time | 0.125ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 20V |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F15CX-J9580-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.