The Sumitomo FLD5F7CZ-J25-E1 is a 14-pin laser diode module packaged in a butterfly design. This module features a flat lead shape and a pin pitch of 2.54 millimeters. It is designed for screw mounting and measures 22 millimeters in length, 12.7 millimeters in width, and 8.17 millimeters in height. The module is suitable for a variety of applications and is part of the Sumitomo optoelectronics product line.
Sumitomo FLD5F7CZ-J25-E1 technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Lead Shape | Flat |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 22 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 8.17 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Screw |
| Type | DFB-LD |
| Cage Code | S0508 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumitomo FLD5F7CZ-J25-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.