Laser Diode Module Emitter, 1267nm Min, 1273nm Max, 2500Mbps, SC Connector, Through Hole Mount,
Sumitomo SLT2420-CN-K605B technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Max | 1.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumitomo SLT2420-CN-K605B to view detailed technical specifications.
No datasheet is available for this part.