Laser Diode Module Emitter, 1468nm Min, 1472nm Max, 2500Mbps, SC Connector, Through Hole Mount,
Sumitomo SLT2426-CN-G390A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Max | 1.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumitomo SLT2426-CN-G390A to view detailed technical specifications.
No datasheet is available for this part.