The Sumitomo SLT5446-CAA-K380 is a DFB-LD laser diode module with a peak wavelength of 1546.92nm. It operates within a temperature range of -30°C to 70°C and has a maximum operating current of 80mA. The module is packaged in a 14-pin butterfly package. The laser diode has a maximum fall time and rise time of 0.12ns. It can withstand a maximum reverse voltage of 15V and a laser reverse voltage of 2V. The module has a maximum dark current of 15mA.
Sumitomo SLT5446-CAA-K380 technical specifications.
| Maximum Dark Current | 15nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Peak Wavelength | 1546.92nm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.12ns |
| Maximum Operating Current | 80mA |
| Maximum Rise Time | 0.12ns |
| Maximum Threshold Current | 40mA |
| Photodiode Reverse Voltage | 15V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumitomo SLT5446-CAA-K380 to view detailed technical specifications.
No datasheet is available for this part.