Sumitomo SM12-1/8-White-S technical specifications.
| Type | Sleeve |
| Body Material | Polyolefin |
| Color | White |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
Download the complete datasheet for Sumitomo SM12-1/8-White-S to view detailed technical specifications.
No datasheet is available for this part.