Sumitomo SM3-12 3/8 Blue S technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Flexible Polyolefin |
| Color | Blue |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
Download the complete datasheet for Sumitomo SM3-12 3/8 Blue S to view detailed technical specifications.
No datasheet is available for this part.