Suncon 100CE33LX technical specifications.
| Capacitance | 33uF |
| Package/Case | 100 |
| ESR (Equivalent Series Resistance) | 650mR |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 100CE33LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.