
Suncon 10CE100FS technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Ripple Current | 53mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 10CE100FS to view detailed technical specifications.
No datasheet is available for this part.
