Suncon 16CE3300AXT technical specifications.
| Capacitance | 3.3mF |
| ESR (Equivalent Series Resistance) | 52mR |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 16CE3300AXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.