Suncon 400CE22FST technical specifications.
| Capacitance | 22uF |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 400CE22FST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
