Suncon 400ME47FXS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Length | 25mm |
| Pitch | 7.5mm |
| Ripple Current | 330mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 400ME47FXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
