Suncon 63CE470FST technical specifications.
| Capacitance | 470uF |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 63CE470FST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.