Suncon 63CV22FS technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Length | 7.7mm |
| Ripple Current | 49mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Suncon 63CV22FS to view detailed technical specifications.
No datasheet is available for this part.