Suncon 63HVH22M technical specifications.
| Capacitance | 22uF |
| ESR (Equivalent Series Resistance) | 40mR |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 63HVH22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.