Suncon 63HVH3R9M technical specifications.
| Capacitance | 3.9uF |
| ESR (Equivalent Series Resistance) | 100mR |
| Ripple Current | 1.06A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Suncon 63HVH3R9M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.