Sunhayato FP-7L-10 technical specifications.
| Contact Material | Stainless Steel |
| Mount | Socket |
| Number of Ways | 20 |
| Row Spacing | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunhayato FP-7L-10 to view detailed technical specifications.
No datasheet is available for this part.