Sunhayato ICB-01B technical specifications.
| Length | 98mm |
| Number of Contacts | 132 |
| Thickness | 1.2mm |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunhayato ICB-01B to view detailed technical specifications.
No datasheet is available for this part.