Sunhayato SUP-200 technical specifications.
| Package/Case | 200 |
| Length | 200mm |
| Material | Copper |
| Mount | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Sunhayato SUP-200 to view detailed technical specifications.
No datasheet is available for this part.