Dual color LED emitter, featuring red and green light output. This T-1 3/4, 5mm standard LED offers a diffused white lens for broad light distribution. Operating across a wide temperature range from -40°C to 85°C, it utilizes three terminals and supports one primary function. ROHS compliant package ensures environmental responsibility.
Sunled Group XLMDKVG59M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XLMDKVG59M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.