Blue, single-color LED emitter featuring a water-clear lens. This SMT component offers a 2.4mm lens diameter with dimensions of 3.20 x 2.80 mm and two terminals. Operating within a temperature range of -40°C to 85°C, it provides one function and is ROHS compliant.
Sunled Group XZFBB45S-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZFBB45S-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.