The XZM2CRK45WT-9 is a surface-mount red LED utilizing AlGaInP technology. It is housed in a standard PLCC2 package (3.2 x 2.8 mm) with a water-clear lens. This component features a viewing angle of 120 degrees and is designed for long life and robustness, making it suitable for indication lights on handheld products.
Sunled Group XZM2CRK45WT-9 technical specifications.
| Forward Voltage (Typ.) | 2.2V |
| Forward Current (Max) | 50mA |
| Luminous Intensity (Typ.) | 1890mcd |
| Peak Wavelength | 640nm |
| Dominant Wavelength | 625nm |
| Viewing Angle | 120degrees |
| Operating Temperature | -40 ~ +85°C |
| Power Dissipation | 140mW |
| RoHS | Compliant |
| Halogen-free | Yes |
| Moisture Sensitivity Level | MSL 3 |
Download the complete datasheet for Sunled Group XZM2CRK45WT-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.