Single color LED emitter featuring a vibrant red light output. Designed for efficient illumination, this component operates with a forward voltage of 2.0V and a forward current of 20mA. It boasts a luminous intensity of 1000mcd, ensuring bright and clear visual indication. Ideal for a wide range of electronic applications requiring reliable and distinct red LED signaling.
Sunled Group XZM2CRK78W technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZM2CRK78W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.