Green, single-color LED emitter with water-clear encapsulation. Features a 0.7mm lens size and operates within a temperature range of -40°C to 85°C. This 2-terminal component offers a single function, providing reliable illumination.
Sunled Group XZM2DG53W-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZM2DG53W-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.