Red, single-color SMD LED emitter with water-clear lens. Features a compact 1.60 x 0.80 mm footprint and 0.95 mm height, with a 0.7 mm lens diameter. Operates within a temperature range of -40°C to 85°C and includes 2 terminals for a single function. ROHS compliant.
Sunled Group XZMDK53W-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZMDK53W-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.