Triple color LED emitter featuring red, green, and blue light emission. Water clear lens with a 1.6mm package size. Operates across a wide temperature range from -40°C to 85°C. Equipped with four terminals for versatile integration.
Sunled Group XZMDKDGCBD110W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sunled Group XZMDKDGCBD110W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.