Sunnex 12640 technical specifications.
| Length | 700mm |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Sunnex 12640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
