Sunnex 12920 technical specifications.
| Color | Black |
| Length | 1m |
| Material | Polycarbonate |
| Max Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 12V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunnex 12920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
