Sunnex 12922 technical specifications.
| Color | Black |
| Length | 1m |
| Material | Polycarbonate |
| Max Supply Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sunnex 12922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.