Sunnex 14080 technical specifications.
| Body Material | Polycarbonate |
| Color | Black |
| Material | PC |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sunnex 14080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
