Sunnex 14120 technical specifications.
| Height | 960mm |
| Length | 700mm |
| Material | Polycarbonate |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sunnex 14120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
