Sunnex 14810 technical specifications.
| Color | Blue |
| Cord Length | 1.83m |
| Lead Free | Contains Lead |
| Length | 985mm |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Sunnex 14810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
