Sunnex 15140A technical specifications.
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Sunnex 15140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
