Sunnex N23008 technical specifications.
| Length | 910mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sunnex N23008 to view detailed technical specifications.
No datasheet is available for this part.