
Sunny EMI 10610 technical specifications.
| Frequency | 4.915MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 13.46mm |
| Length | 11.5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunny EMI 10610 to view detailed technical specifications.
No datasheet is available for this part.
