Sunny EMI 10615 technical specifications.
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Sunny EMI 10615 to view detailed technical specifications.
No datasheet is available for this part.