Sunon 3161/MEC0251V1-000U-G99 technical specifications.
| Airflow | 108.2CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.4W |
| Noise | 44.5dBA |
| RPM | 3100RPM |
| Series | MagLev® MEC |
| Weight | 0.357lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon 3161/MEC0251V1-000U-G99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.