Sunon A2259-HBT-TC technical specifications.
| Airflow | 770CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 270mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 60W |
| Noise | 55dBA |
| Package Quantity | 6 |
| RPM | 1900RPM |
| Series | A |
| Weight | 4.4lb |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sunon A2259-HBT-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
